TLC27M4BIDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 17.036
Unit Price: 0,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.491
Unit Price: 1,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 275
Unit Price: 1,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.971
Unit Price: 0,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.790
Unit Price: 0,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 28
Unit Price: 0,68000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M4BIDR

DigiKey Part Number
TLC27M4BIDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC27M4BIDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC27M4BIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.62V/µs
Gain Bandwidth Product
525 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
260 µV
Current - Supply
570µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,82836 €2.070,90 €
5.0000,81052 €4.052,60 €
7.5000,80159 €6.011,93 €
Manufacturers Standard Package
Unit Price without VAT:0,82836 €
Unit Price with VAT:0,98575 €