MFR Recommended
Similar

TLC27L9CDRG4 | |
|---|---|
DigiKey Part Number | TLC27L9CDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC27L9CDRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L9CDRG4 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 57µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC27L9CDR | Texas Instruments | 0 | TLC27L9CDR-ND | 2,11640 € | MFR Recommended |
| TS27L4AIDT | STMicroelectronics | 1.491 | 497-11081-1-ND | 1,13000 € | Similar |
| TS27L4CDT | STMicroelectronics | 275 | 497-8086-1-ND | 1,52000 € | Similar |
| TS27L4IDT | STMicroelectronics | 5.961 | 497-2255-1-ND | 0,76000 € | Similar |
| TS27M4CDT | STMicroelectronics | 1.790 | 497-TS27M4CDTCT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,58855 € | 3.971,37 € |
| 5.000 | 1,55824 € | 7.791,20 € |
| Unit Price without VAT: | 1,58855 € |
|---|---|
| Unit Price with VAT: | 1,89037 € |



