MFR Recommended
MFR Recommended
Similar

TLC27L4BIDG4 | |
|---|---|
DigiKey Part Number | TLC27L4BIDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC27L4BIDG4 |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L4BIDG4 Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 57µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC27L4BID | Texas Instruments | 134 | 296-7387-5-ND | 1,52000 € | MFR Recommended |
| TLC27L4BIDR | Texas Instruments | 6.872 | 296-41674-1-ND | 1,41000 € | MFR Recommended |
| TS27L4AIDT | STMicroelectronics | 1.491 | 497-11081-1-ND | 1,13000 € | Similar |
| TS27L4CDT | STMicroelectronics | 275 | 497-8086-1-ND | 1,52000 € | Similar |
| TS27L4IDT | STMicroelectronics | 5.971 | 497-2255-1-ND | 0,76000 € | Similar |



