
TLC27L4BIDR | |
|---|---|
DigiKey Part Number | 296-41674-2-ND - Tape & Reel (TR) 296-41674-1-ND - Cut Tape (CT) 296-41674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L4BIDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L4BIDR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 57µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03600 € | 10,36 € |
| 25 | 0,94080 € | 23,52 € |
| 100 | 0,83650 € | 83,65 € |
| 250 | 0,78672 € | 196,68 € |
| 500 | 0,75672 € | 378,36 € |
| 1.000 | 0,75160 € | 751,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70598 € | 1.764,95 € |
| 5.000 | 0,69027 € | 3.451,35 € |
| 7.500 | 0,68240 € | 5.118,00 € |
| 12.500 | 0,67369 € | 8.421,12 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

