MFR Recommended
Similar
Similar
Similar

TLC2254AIPW | |
|---|---|
DigiKey Part Number | 296-34334-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2254AIPW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2254AIPW Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 160µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 0.12V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 210 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC2254AIPWR | Texas Instruments | 5.720 | 296-7085-1-ND | 3,07000 € | MFR Recommended |
| TSX634AIPT | STMicroelectronics | 1.956 | 497-14067-1-ND | 2,59000 € | Similar |
| TSX634AIYPT | STMicroelectronics | 2.333 | 497-15073-1-ND | 2,88000 € | Similar |
| TSX634IPT | STMicroelectronics | 0 | 497-14068-1-ND | 1,45000 € | Similar |
| TSX634IYPT | STMicroelectronics | 0 | 497-15074-2-ND | 0,80755 € | Similar |



