Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2254AIPWR

DigiKey Part Number
296-7085-2-ND - Tape & Reel (TR)
296-7085-1-ND - Cut Tape (CT)
296-7085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC2254AIPWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC2254AIPWR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
160µA (x4 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.4 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
0.12V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
210 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.725
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,80000 €2,80 €
102,09500 €20,95 €
251,92080 €48,02 €
1001,72870 €172,87 €
2501,63712 €409,28 €
5001,58194 €790,97 €
1.0001,53650 €1.536,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,45545 €2.910,90 €
4.0001,42557 €5.702,28 €
6.0001,41061 €8.463,66 €
Manufacturers Standard Package
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €