
AD8040WARUZ-REEL7 | |
---|---|
DigiKey Part Number | AD8040WARUZ-REEL7TR-ND - Tape & Reel (TR) AD8040WARUZ-REEL7CT-ND - Cut Tape (CT) AD8040WARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8040WARUZ-REEL7 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8040WARUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 63V/µs | |
-3db Bandwidth | 125 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 170 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,58000 € | 6,58 € |
10 | 4,39500 € | 43,95 € |
25 | 3,82560 € | 95,64 € |
100 | 3,18120 € | 318,12 € |
250 | 2,86504 € | 716,26 € |
500 | 2,74496 € | 1.372,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 2,74496 € | 2.744,96 € |
Unit Price without VAT: | 6,58000 € |
---|---|
Unit Price with VAT: | 7,83020 € |