Similar
Similar
Similar
Similar

TSX634IPT | |
|---|---|
DigiKey Part Number | 497-14068-2-ND - Tape & Reel (TR) 497-14068-1-ND - Cut Tape (CT) 497-14068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX634IPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSX634IPT Models |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 45µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 92 mA |
Part Status Active | Voltage - Supply Span (Min) 3.3 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 200 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC2254AIPW | Texas Instruments | 0 | 296-34334-5-ND | 1,87126 € | Similar |
| TLC2254AIPWR | Texas Instruments | 5.720 | 296-7085-1-ND | 3,07000 € | Similar |
| TLC2254AIPWRG4 | Texas Instruments | 0 | TLC2254AIPWRG4-ND | 1,03272 € | Similar |
| TLC2254AQPWRQ1 | Texas Instruments | 588 | 296-38271-1-ND | 3,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82457 € | 2.061,43 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


