MFR Recommended
Similar
Similar
Similar

TL1431MDREPG4 | |
|---|---|
DigiKey Part Number | TL1431MDREPG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL1431MDREPG4 |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL1431MDREPG4 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.4% |
Packaging Tape & Reel (TR) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1431MDREP | Texas Instruments | 7.903 | 296-21550-1-ND | 4,05000 € | MFR Recommended |
| TL1431ACDT | STMicroelectronics | 5.144 | 497-2222-1-ND | 0,48000 € | Similar |
| TL1431AIDT | STMicroelectronics | 6.270 | 497-TL1431AIDTCT-ND | 0,54000 € | Similar |
| TL1431CDT | STMicroelectronics | 6.322 | 497-7664-1-ND | 0,39000 € | Similar |
| TL1431IDT | STMicroelectronics | 31.816 | 497-4058-1-ND | 0,48000 € | Similar |




