
TL431ACDT | |
|---|---|
DigiKey Part Number | 497-3034-2-ND - Tape & Reel (TR) 497-3034-1-ND - Cut Tape (CT) 497-3034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ACDT |
Description | IC VREF SHUNT ADJ 1% 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,28360 € | 7,09 € |
| 100 | 0,24680 € | 24,68 € |
| 250 | 0,22916 € | 57,29 € |
| 500 | 0,21852 € | 109,26 € |
| 1.000 | 0,20978 € | 209,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20055 € | 501,38 € |
| 5.000 | 0,19499 € | 974,95 € |
| 7.500 | 0,19220 € | 1.441,50 € |
| 12.500 | 0,18912 € | 2.364,00 € |
| 17.500 | 0,18731 € | 3.277,93 € |
| 25.000 | 0,18558 € | 4.639,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |







