
TL431CDT | |
|---|---|
DigiKey Part Number | 497-3036-2-ND - Tape & Reel (TR) 497-3036-1-ND - Cut Tape (CT) 497-3036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431CDT |
Description | IC VREF SHUNT ADJ 2.21% 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431CDT Models |
Category | Current - Output 100 mA |
Manufacturer STMicroelectronics | Tolerance ±2.21% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17840 € | 4,46 € |
| 100 | 0,15380 € | 15,38 € |
| 250 | 0,14196 € | 35,49 € |
| 500 | 0,13484 € | 67,42 € |
| 1.000 | 0,12898 € | 128,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12280 € | 307,00 € |
| 5.000 | 0,11907 € | 595,35 € |
| 7.500 | 0,11720 € | 879,00 € |
| 12.500 | 0,11513 € | 1.439,12 € |
| 17.500 | 0,11392 € | 1.993,60 € |
| 25.000 | 0,11276 € | 2.819,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

