
TL431AIDT | |
|---|---|
DigiKey Part Number | 497-2225-2-ND - Tape & Reel (TR) 497-2225-1-ND - Cut Tape (CT) 497-2225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIDT |
Description | IC VREF SHUNT ADJ 1% 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIDT Models |
Category | Current - Output 100 mA |
Manufacturer STMicroelectronics | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13440 € | 3,36 € |
| 100 | 0,11510 € | 11,51 € |
| 250 | 0,10588 € | 26,47 € |
| 500 | 0,10034 € | 50,17 € |
| 1.000 | 0,09578 € | 95,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09096 € | 227,40 € |
| 5.000 | 0,08805 € | 440,25 € |
| 7.500 | 0,08659 € | 649,42 € |
| 12.500 | 0,08498 € | 1.062,25 € |
| 17.500 | 0,08404 € | 1.470,70 € |
| 25.000 | 0,08313 € | 2.078,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


