THS3202DGKR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 15.421
Unit Price: 11,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 204
Unit Price: 6,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,91781 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 210
Unit Price: 5,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,48000 €
Datasheet
Current Feedback Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3202DGKR

DigiKey Part Number
THS3202DGKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS3202DGKR
Description
IC OPAMP CFA 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS3202DGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
9000V/µs
-3db Bandwidth
2 GHz
Current - Input Bias
13 µA
Voltage - Input Offset
700 µV
Current - Supply
14mA (x2 Channels)
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
6.6 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.330 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.330In Stock
Ships from Rochester Electronics, LLC