
THS3201EVM | |
|---|---|
DigiKey Part Number | 296-18845-ND |
Manufacturer | |
Manufacturer Product Number | THS3201EVM |
Description | EVAL BOARD FOR THS3201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS3201 - 1 - Single Channels per IC Current Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 1.8GHz |
Manufacturer Texas Instruments | Current - Output / Channel 115mA |
Packaging Bulk | Current - Supply (Main IC) 14mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 6.6V ~ 15V, ±3.3V ~ 7.5V |
Channels per IC 1 - Single | Utilized IC / Part THS3201 |
Amplifier Type Current Feedback | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
Slew Rate 9800V/µs |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |





