
THS3201MDGNREP | |
|---|---|
DigiKey Part Number | 296-18133-2-ND - Tape & Reel (TR) 296-18133-1-ND - Cut Tape (CT) 296-18133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS3201MDGNREP |
Description | IC OPAMP CFA 1 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3201MDGNREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 9800V/µs | |
-3db Bandwidth | 1.8 GHz | |
Current - Input Bias | 14 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 14mA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 6.6 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,26000 € | 30,26 € |
| 10 | 24,58100 € | 245,81 € |
| 25 | 23,16240 € | 579,06 € |
| 100 | 21,60350 € | 2.160,35 € |
| 250 | 20,86040 € | 5.215,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 19,65501 € | 49.137,53 € |
| Unit Price without VAT: | 30,26000 € |
|---|---|
| Unit Price with VAT: | 36,00940 € |


