Similar

AD8008ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8008ARMZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8008ARMZ-REEL7 |
Description | IC OPAMP CFA 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8008ARMZ-REEL7 Models |
Category | Current - Supply 9mA (x2 Channels) |
Mfr | Current - Output / Channel 130 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1000V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 500 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 4 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS3202DGKG4 | Texas Instruments | 0 | THS3202DGKG4-ND | 6,59975 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,98518 € | 3.985,18 € |
| 2.000 | 3,90354 € | 7.807,08 € |
| Unit Price without VAT: | 3,98518 € |
|---|---|
| Unit Price with VAT: | 4,74236 € |



