
AD8008ARMZ | |
|---|---|
DigiKey Part Number | 505-AD8008ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8008ARMZ |
Description | IC OPAMP CFA 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8008ARMZ Models |
Category | Current - Supply 9mA (x2 Channels) |
Mfr | Current - Output / Channel 130 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1000V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 500 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 4 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 5,24700 € | 52,47 € |
| 50 | 4,63080 € | 231,54 € |
| 100 | 4,44000 € | 444,00 € |
| 250 | 4,23848 € | 1.059,62 € |
| 500 | 4,11704 € | 2.058,52 € |
| 1.000 | 4,01707 € | 4.017,07 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |

