Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TCA9509RVHR | |
|---|---|
DigiKey Part Number | 296-29057-2-ND - Tape & Reel (TR) 296-29057-1-ND - Cut Tape (CT) 296-29057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9509RVHR |
Description | IC REDRIVER I2C 1CH 8X2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400kHz 8-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TCA9509RVHR Models |
Category | Number of Channels 1 |
Manufacturer Texas Instruments | Capacitance - Input 6.5 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 3mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-XFQFN Exposed Pad |
Output 2-Wire Bus | Supplier Device Package 8-X2QFN (1.6x1.6) |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P82B715TD,112 | NXP USA Inc. | 0 | 568-3981-5-ND | 2,04530 € | Similar |
| P82B715TD,118 | NXP USA Inc. | 0 | 568-1007-1-ND | 5,18000 € | Similar |
| P82B96TD,112 | NXP USA Inc. | 20.797 | 568-3982-5-ND | 3,63000 € | Similar |
| P82B96TD,118 | NXP USA Inc. | 0 | 568-1009-1-ND | 4,18000 € | Similar |
| P82B96TD/S900,118 | NXP USA Inc. | 3.792 | 568-5123-1-ND | 4,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94700 € | 9,47 € |
| 25 | 0,85880 € | 21,47 € |
| 100 | 0,76230 € | 76,23 € |
| 250 | 0,71628 € | 179,07 € |
| 500 | 0,68856 € | 344,28 € |
| 1.000 | 0,68138 € | 681,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,62710 € | 3.135,50 € |
| 10.000 | 0,61515 € | 6.151,50 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |




