
P82B96TD,112 | |
|---|---|
DigiKey Part Number | 568-3982-5-ND |
Manufacturer | |
Manufacturer Product Number | P82B96TD,112 |
Description | IC REDRIVER I2C 2CH 400KHZ 8SO |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | P82B96TD,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 7 pF | |
Voltage - Supply | 2V ~ 15V | |
Current - Supply | 900µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,65500 € | 26,55 € |
| 25 | 2,44120 € | 61,03 € |
| 100 | 2,20610 € | 220,61 € |
| 300 | 2,07493 € | 622,48 € |
| 500 | 2,02644 € | 1.013,22 € |
| 1.000 | 1,97084 € | 1.970,84 € |
| 2.500 | 1,91216 € | 4.780,40 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |



