
PCA9510AD,118 | |
|---|---|
DigiKey Part Number | 568-13653-2-ND - Tape & Reel (TR) 568-13653-1-ND - Cut Tape (CT) 568-13653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9510AD,118 |
Description | IC REDRIVER I2C HOTSWAP 1CH 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9510AD,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 1.9 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,82300 € | 18,23 € |
| 25 | 1,66840 € | 41,71 € |
| 100 | 1,49830 € | 149,83 € |
| 250 | 1,41732 € | 354,33 € |
| 500 | 1,36848 € | 684,24 € |
| 1.000 | 1,32827 € | 1.328,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,22290 € | 3.057,25 € |
| 5.000 | 1,19835 € | 5.991,75 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |


