
PCA9507D,118 | |
|---|---|
DigiKey Part Number | 568-5925-2-ND - Tape & Reel (TR) 568-5925-1-ND - Cut Tape (CT) 568-5925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9507D,118 |
Description | IC REDRIVER HDMI 1CH 400KHZ 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9507D,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | HDMI, I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,18800 € | 11,88 € |
| 25 | 1,08080 € | 27,02 € |
| 100 | 0,96340 € | 96,34 € |
| 250 | 0,90748 € | 226,87 € |
| 500 | 0,87376 € | 436,88 € |
| 1.000 | 0,84601 € | 846,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81672 € | 2.041,80 € |
| 5.000 | 0,79907 € | 3.995,35 € |
| 7.500 | 0,79023 € | 5.926,73 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |



