Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

THS3001IDGNR | |
|---|---|
DigiKey Part Number | 296-12006-2-ND - Tape & Reel (TR) 296-12006-1-ND - Cut Tape (CT) 296-12006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS3001IDGNR |
Description | IC OPAMP CFA 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3001IDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 6500V/µs | |
Gain Bandwidth Product | 1.75 GHz | |
-3db Bandwidth | 420 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6.6mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,45000 € | 11,45 € |
| 10 | 9,02000 € | 90,20 € |
| 25 | 8,41200 € | 210,30 € |
| 100 | 7,74390 € | 774,39 € |
| 250 | 7,42540 € | 1.856,35 € |
| 500 | 7,23346 € | 3.616,73 € |
| 1.000 | 7,07550 € | 7.075,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,90874 € | 17.271,85 € |
| Unit Price without VAT: | 11,45000 € |
|---|---|
| Unit Price with VAT: | 13,62550 € |



















