
AD8021ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8021ARZ-REELTR-ND - Tape & Reel (TR) AD8021ARZ-REELCT-ND - Cut Tape (CT) AD8021ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8021ARZ-REEL |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8021ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 460V/µs | |
-3db Bandwidth | 560 MHz | |
Current - Input Bias | 7.5 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 7.8mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,70800 € | 27,08 € |
| 25 | 2,49040 € | 62,26 € |
| 100 | 2,25110 € | 225,11 € |
| 250 | 2,19364 € | 548,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,95222 € | 4.880,55 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |


