


LTC2315CTS8-12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2315CTS8-12#TRMPBFTR-ND - Tape & Reel (TR) LTC2315CTS8-12#TRMPBFCT-ND - Cut Tape (CT) LTC2315CTS8-12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2315CTS8-12#TRMPBF |
Description | IC ADC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2315CTS8-12#TRMPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 5M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Input Type Single Ended | Supplier Device Package TSOT-23-8 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,43000 € | 13,43 € |
| 10 | 10,62500 € | 106,25 € |
| 25 | 9,92520 € | 248,13 € |
| 100 | 9,18040 € | 918,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,56746 € | 4.283,73 € |
| 1.000 | 8,38547 € | 8.385,47 € |
| Unit Price without VAT: | 13,43000 € |
|---|---|
| Unit Price with VAT: | 15,98170 € |


