Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN75C3232DW | |
|---|---|
DigiKey Part Number | SN75C3232DW-ND |
Manufacturer | |
Manufacturer Product Number | SN75C3232DW |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3232DW Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232ECBZ | Renesas Electronics Corporation | 24 | ICL3232ECBZ-ND | 1,98000 € | Similar |
| SP202ECT-L | MaxLinear, Inc. | 378 | 1016-1007-5-ND | 0,48085 € | Similar |
| SP202ECT-L/TR | MaxLinear, Inc. | 2.900 | 1016-SP202ECT-L/TRCT-ND | 0,79000 € | Similar |
| SP202EET-L/TR | MaxLinear, Inc. | 1.364 | 1016-SP202EET-L/TRCT-ND | 0,84000 € | Similar |
| SP232ACT-L/TR | MaxLinear, Inc. | 5.229 | 1016-1775-1-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,23028 € | 892,11 € |
| Unit Price without VAT: | 2,23028 € |
|---|---|
| Unit Price with VAT: | 2,65403 € |




