


SP3232EET-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3232EET-L/TR-ND - Tape & Reel (TR) 1016-SP3232EET-L/TRCT-ND - Cut Tape (CT) 1016-SP3232EET-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232EET-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM202EARWZ | Analog Devices Inc. | 699 | ADM202EARWZ-ND | 1,77000 € | Similar |
| ADM202EARWZ-REEL | Analog Devices Inc. | 7.743 | 505-ADM202EARWZ-REELCT-ND | 1,77000 € | Similar |
| ADM202JRWZ | Analog Devices Inc. | 222 | 505-ADM202JRWZ-ND | 2,36000 € | Similar |
| ADM202JRWZ-REEL | Analog Devices Inc. | 2.163 | ADM202JRWZ-REELCT-ND | 2,36000 € | Similar |
| ADM232AARWZ | Analog Devices Inc. | 441 | 505-ADM232AARWZ-ND | 6,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,86560 € | 21,64 € |
| 100 | 0,76840 € | 76,84 € |
| 250 | 0,72204 € | 180,51 € |
| 500 | 0,69406 € | 347,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,65953 € | 989,29 € |
| 3.000 | 0,64263 € | 1.927,89 € |
| 4.500 | 0,63416 € | 2.853,72 € |
| 7.500 | 0,62479 € | 4.685,92 € |
| 10.500 | 0,61931 € | 6.502,76 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


