


SP3232ECT-L/TR | |
|---|---|
DigiKey Part Number | 1016-1804-2-ND - Tape & Reel (TR) 1016-1804-1-ND - Cut Tape (CT) 1016-1804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232ECT-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91800 € | 9,18 € |
| 25 | 0,83160 € | 20,79 € |
| 100 | 0,73780 € | 73,78 € |
| 250 | 0,69300 € | 173,25 € |
| 500 | 0,66600 € | 333,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,63263 € | 948,95 € |
| 3.000 | 0,61630 € | 1.848,90 € |
| 4.500 | 0,60812 € | 2.736,54 € |
| 7.500 | 0,59906 € | 4.492,95 € |
| 10.500 | 0,59377 € | 6.234,59 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

