2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOIC
16-SOIC (0.295", 7.50mm Width)

SP232EET-L/TR

DigiKey Part Number
1016-SP232EET-L/TR-ND - Tape & Reel (TR)
1016-SP232EET-L/TRCT-ND - Cut Tape (CT)
1016-SP232EET-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP232EET-L/TR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP232EET-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
MaxLinear, Inc.
Data Rate
240kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (94)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM202EARWZAnalog Devices Inc.664ADM202EARWZ-ND1,77000 €Similar
ADM202EARWZ-REELAnalog Devices Inc.7.743505-ADM202EARWZ-REELCT-ND1,77000 €Similar
ADM202JRWZAnalog Devices Inc.222505-ADM202JRWZ-ND2,36000 €Similar
ADM202JRWZ-REELAnalog Devices Inc.2.163ADM202JRWZ-REELCT-ND2,36000 €Similar
ADM232AARWZAnalog Devices Inc.441505-ADM232AARWZ-ND6,15000 €Similar
In-Stock: 362
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,91800 €9,18 €
250,83160 €20,79 €
1000,73780 €73,78 €
2500,69300 €173,25 €
5000,66600 €333,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,63263 €948,95 €
3.0000,61630 €1.848,90 €
4.5000,60812 €2.736,54 €
7.5000,59906 €4.492,95 €
10.5000,59377 €6.234,59 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €