Similar
Similar
Direct
Similar
Similar
Similar

SN75C188DR | |
|---|---|
DigiKey Part Number | 296-14973-2-ND - Tape & Reel (TR) 296-14973-1-ND - Cut Tape (CT) 296-14973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C188DR |
Description | IC TRANSCEIVER 4/0 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C188DR Models |
Category | Voltage - Supply ±4.5V ~ 15V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 14-SOIC |
Protocol RS232 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75188DR | Texas Instruments | 2.789 | 296-1276-1-ND | 0,63000 € | MFR Recommended |
| DS14C88M/NOPB | Texas Instruments | 0 | DS14C88M/NOPB-ND | 1,72435 € | Similar |
| DS14C88MX/NOPB | Texas Instruments | 5.613 | DS14C88MX/NOPBCT-ND | 2,50000 € | Similar |
| MAX1488EESD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX1488EESD+T-ND | 3,11359 € | Direct |
| MAX1488ECSD+ | Analog Devices Inc./Maxim Integrated | 11 | MAX1488ECSD+-ND | 3,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74673 € | 1.866,83 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |



