4/0 Driver RS232 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1488ECSD+T

DigiKey Part Number
MAX1488ECSD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1488ECSD+T
Description
IC TRANSCEIVER 4/0 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/0 Driver RS232 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1488ECSD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Driver
Protocol
RS232
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 13.2V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,86008 €4.650,20 €
Manufacturers Standard Package
Unit Price without VAT:1,86008 €
Unit Price with VAT:2,21350 €