DS14C88M/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.821
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,51762 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,42834 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 175
Unit Price: 3,98000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,12862 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 409
Unit Price: 5,03000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,74577 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: 0,69071 €
Datasheet
4/0 Driver RS232 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS14C88M/NOPB

DigiKey Part Number
DS14C88M/NOPB-ND
Manufacturer
Manufacturer Product Number
DS14C88M/NOPB
Description
IC TRANSCEIVER 4/0 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver RS232 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS14C88M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
RS232
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 12.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6601,61539 €1.066,16 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,61539 €
Unit Price with VAT:1,92231 €