
DS14C88MX/NOPB | |
|---|---|
DigiKey Part Number | DS14C88MX/NOPBTR-ND - Tape & Reel (TR) DS14C88MX/NOPBCT-ND - Cut Tape (CT) DS14C88MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS14C88MX/NOPB |
Description | IC TRANSCEIVER 4/0 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS14C88MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 12.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67700 € | 16,77 € |
| 25 | 1,53360 € | 38,34 € |
| 100 | 1,37540 € | 137,54 € |
| 250 | 1,30000 € | 325,00 € |
| 500 | 1,25454 € | 627,27 € |
| 1.000 | 1,21712 € | 1.217,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17760 € | 2.944,00 € |
| 5.000 | 1,15380 € | 5.769,00 € |
| 7.500 | 1,14188 € | 8.564,10 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |


