Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN75ALS173NSR | |
|---|---|
DigiKey Part Number | 296-38261-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75ALS173NSR |
Description | IC TRANSCEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS173NSR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Protocol RS422, RS423, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75173NSR | Texas Instruments | 0 | 296-28806-2-ND | 0,00000 € | Parametric Equivalent |
| SN75175NSR | Texas Instruments | 1.682 | 296-29921-1-ND | 3,51000 € | Parametric Equivalent |
| SN75175NSRE4 | Texas Instruments | 0 | SN75175NSRE4-ND | 1,42552 € | Parametric Equivalent |
| SN75175NSRG4 | Texas Instruments | 0 | SN75175NSRG4-ND | 1,42552 € | Parametric Equivalent |
| SN75ALS173NSRG4 | Texas Instruments | 0 | SN75ALS173NSRG4-ND | 2,23043 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,74423 € | 7.488,46 € |
| Unit Price without VAT: | 3,74423 € |
|---|---|
| Unit Price with VAT: | 4,45563 € |




