
SN75175NSR | |
|---|---|
DigiKey Part Number | 296-29921-2-ND - Tape & Reel (TR) 296-29921-1-ND - Cut Tape (CT) 296-29921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75175NSR |
Description | IC TRANSCEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75175NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,44000 € | 24,40 € |
| 25 | 2,24080 € | 56,02 € |
| 100 | 2,02110 € | 202,11 € |
| 250 | 1,91656 € | 479,14 € |
| 500 | 1,90004 € | 950,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,75894 € | 3.517,88 € |
| 4.000 | 1,72380 € | 6.895,20 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |


