
SN75ALS175NSR | |
|---|---|
DigiKey Part Number | 296-9954-2-ND - Tape & Reel (TR) 296-9954-1-ND - Cut Tape (CT) 296-9954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS175NSR |
Description | IC TRANSCEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS175NSR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Protocol RS422, RS423, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,93600 € | 9,36 € |
| 25 | 0,84880 € | 21,22 € |
| 100 | 0,75310 € | 75,31 € |
| 250 | 0,70752 € | 176,88 € |
| 500 | 0,68004 € | 340,02 € |
| 1.000 | 0,67242 € | 672,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63879 € | 1.277,58 € |
| 4.000 | 0,62347 € | 2.493,88 € |
| 6.000 | 0,61579 € | 3.694,74 € |
| 10.000 | 0,60729 € | 6.072,90 € |
| 14.000 | 0,60232 € | 8.432,48 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

