MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN75173NSR | |
|---|---|
DigiKey Part Number | 296-28806-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75173NSR |
Description | IC TRANSCEIVER 0/4 16SO |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75173NSR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Protocol RS422, RS423, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC173ADR | Texas Instruments | 8.131 | 296-48653-1-ND | 4,87000 € | MFR Recommended |
| SN75175NSR | Texas Instruments | 1.682 | 296-29921-1-ND | 3,20000 € | Parametric Equivalent |
| SN75ALS173NSR | Texas Instruments | 0 | 296-38261-2-ND | 3,36374 € | Parametric Equivalent |
| SN75ALS175NSR | Texas Instruments | 2.134 | 296-9954-1-ND | 1,17000 € | Parametric Equivalent |



