SN74LV244APW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.142
Unit Price: 0,82000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 619
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.500
Unit Price: 0,50000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.253
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 9.366
Unit Price: 0,62000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.688
Unit Price: 0,77000 €
Datasheet

Similar


onsemi
In Stock: 6.415
Unit Price: 0,77000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV244APW

DigiKey Part Number
296-26547-5-ND
Manufacturer
Manufacturer Product Number
SN74LV244APW
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV244APW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types