
74LV244PW,118 | |
|---|---|
DigiKey Part Number | 1727-5975-2-ND - Tape & Reel (TR) 1727-5975-1-ND - Cut Tape (CT) 1727-5975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV244PW,118 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,31680 € | 7,92 € |
| 100 | 0,27600 € | 27,60 € |
| 250 | 0,25664 € | 64,16 € |
| 500 | 0,24496 € | 122,48 € |
| 1.000 | 0,23896 € | 238,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22515 € | 562,88 € |
| 5.000 | 0,21902 € | 1.095,10 € |
| 7.500 | 0,21596 € | 1.619,70 € |
| 12.500 | 0,21256 € | 2.657,00 € |
| 17.500 | 0,21057 € | 3.684,97 € |
| 25.000 | 0,20866 € | 5.216,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


