
74LVX244MTCX | |
|---|---|
DigiKey Part Number | 74LVX244MTCXTR-ND - Tape & Reel (TR) 74LVX244MTCXCT-ND - Cut Tape (CT) 74LVX244MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX244MTCX |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX244MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV244ADBR | Texas Instruments | 2.912 | 296-3804-1-ND | 0,60000 € | Similar |
| SN74LV244APWRG3 | Texas Instruments | 12.104 | 296-27806-1-ND | 1,05000 € | Similar |
| SN74LV244ATPWT | Texas Instruments | 7.250 | SN74LV244ATPWT-ND | 0,38246 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,39320 € | 9,83 € |
| 100 | 0,34420 € | 34,42 € |
| 250 | 0,32084 € | 80,21 € |
| 500 | 0,30676 € | 153,38 € |
| 1.000 | 0,30259 € | 302,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28293 € | 707,33 € |
| 5.000 | 0,27556 € | 1.377,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

