
SN74LV244APWRG3 | |
|---|---|
DigiKey Part Number | 296-27806-2-ND - Tape & Reel (TR) 296-27806-1-ND - Cut Tape (CT) 296-27806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244APWRG3 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244APWRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76400 € | 7,64 € |
| 25 | 0,69200 € | 17,30 € |
| 100 | 0,61210 € | 61,21 € |
| 250 | 0,57396 € | 143,49 € |
| 500 | 0,55698 € | 278,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51647 € | 1.032,94 € |
| 4.000 | 0,50366 € | 2.014,64 € |
| 6.000 | 0,49725 € | 2.983,50 € |
| 10.000 | 0,49014 € | 4.901,40 € |
| 14.000 | 0,48598 € | 6.803,72 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

