
74LV244PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LV244PW-Q100JTR-ND - Tape & Reel (TR) 1727-74LV244PW-Q100JCT-ND - Cut Tape (CT) 1727-74LV244PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV244PW-Q100J |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,38640 € | 9,66 € |
| 100 | 0,33830 € | 33,83 € |
| 250 | 0,31524 € | 78,81 € |
| 500 | 0,30134 € | 150,67 € |
| 1.000 | 0,29680 € | 296,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26436 € | 660,90 € |
| 5.000 | 0,25737 € | 1.286,85 € |
| 7.500 | 0,25387 € | 1.904,02 € |
| 12.500 | 0,24998 € | 3.124,75 € |
| 17.500 | 0,24772 € | 4.335,10 € |
| 25.000 | 0,24554 € | 6.138,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

