Similar
MFR Recommended
Similar
Similar
Similar

SN74HCT125DE4 | |
|---|---|
DigiKey Part Number | SN74HCT125DE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT125DE4 |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT125DE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT125DR | Texas Instruments | 1.566.844 | 296-1206-1-ND | 0,45000 € | Similar |
| SN74HCT125D | Rochester Electronics, LLC | 41.471 | 2156-SN74HCT125D-ND | 0,80741 € | MFR Recommended |
| 74HCT125D,653 | Nexperia USA Inc. | 1.054 | 1727-2834-1-ND | 0,23000 € | Similar |
| 74HCT125S14-13 | Diodes Incorporated | 3.256 | 74HCT125S14-13DICT-ND | 0,23000 € | Similar |
| MC74HCT125ADR2G | onsemi | 5.920 | MC74HCT125ADR2GOSCT-ND | 0,29000 € | Similar |





