SN74HCT125D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.568.276
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.676
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.956
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 6.005
Unit Price: 0,29000 €
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT125D

DigiKey Part Number
296-1206-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT125D
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT125D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 41.471 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

41.471In Stock
Ships from Rochester Electronics, LLC