
MC74HCT125ADR2G | |
|---|---|
DigiKey Part Number | MC74HCT125ADR2GOSTR-ND - Tape & Reel (TR) MC74HCT125ADR2GOSCT-ND - Cut Tape (CT) MC74HCT125ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT125ADR2G |
Description | IC BUFF 2V/6V 14-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT125ADR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18040 € | 4,51 € |
| 100 | 0,15550 € | 15,55 € |
| 250 | 0,14364 € | 35,91 € |
| 500 | 0,13650 € | 68,25 € |
| 1.000 | 0,13061 € | 130,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12440 € | 311,00 € |
| 5.000 | 0,12065 € | 603,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |







