
SN74HCT125DR | |
|---|---|
DigiKey Part Number | 296-1206-2-ND - Tape & Reel (TR) 296-1206-1-ND - Cut Tape (CT) 296-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT125DR |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT125DR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,28400 € | 7,10 € |
| 100 | 0,24700 € | 24,70 € |
| 250 | 0,22940 € | 57,35 € |
| 500 | 0,21874 € | 109,37 € |
| 1.000 | 0,21234 € | 212,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20076 € | 501,90 € |
| 5.000 | 0,19519 € | 975,95 € |
| 7.500 | 0,19241 € | 1.443,08 € |
| 12.500 | 0,18932 € | 2.366,50 € |
| 17.500 | 0,18751 € | 3.281,43 € |
| 25.000 | 0,18578 € | 4.644,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |









