
SN74HCS125DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS125DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS125DYYRCT-ND - Cut Tape (CT) 296-SN74HCS125DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS125DYYR |
Description | IC BUFF 2V/6V 14-SOT-23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS125DYYR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Number of Elements 4 | Supplier Device Package 14-SOT-23-THIN |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11520 € | 2,88 € |
| 100 | 0,09860 € | 9,86 € |
| 250 | 0,09056 € | 22,64 € |
| 500 | 0,08574 € | 42,87 € |
| 1.000 | 0,08176 € | 81,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07684 € | 230,52 € |
| 6.000 | 0,07444 € | 446,64 € |
| 9.000 | 0,07323 € | 659,07 € |
| 15.000 | 0,07189 € | 1.078,35 € |
| 21.000 | 0,07111 € | 1.493,31 € |
| 30.000 | 0,07036 € | 2.110,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |









