
SN74HCS125DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS125DRTR-ND - Tape & Reel (TR) 296-SN74HCS125DRCT-ND - Cut Tape (CT) 296-SN74HCS125DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS125DR |
Description | IC BUFF 2V/6V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,22880 € | 5,72 € |
| 100 | 0,19820 € | 19,82 € |
| 250 | 0,18352 € | 45,88 € |
| 500 | 0,17474 € | 87,37 € |
| 1.000 | 0,16778 € | 167,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15984 € | 399,60 € |
| 5.000 | 0,15523 € | 776,15 € |
| 7.500 | 0,15291 € | 1.146,82 € |
| 12.500 | 0,15035 € | 1.879,38 € |
| 17.500 | 0,14886 € | 2.605,05 € |
| 25.000 | 0,14742 € | 3.685,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


