
LM72880QEVM-400 | |
|---|---|
DigiKey Part Number | 296-LM72880QEVM-400-ND |
Manufacturer | |
Manufacturer Product Number | LM72880QEVM-400 |
Description | EVAL BOARD FOR LM72880-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM72880-Q1 - DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | 20V | |
Current - Output | 5A | |
Voltage - Input | 24V ~ 70V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM72880-Q1 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,36000 € | 161,36 € |
| Unit Price without VAT: | 161,36000 € |
|---|---|
| Unit Price with VAT: | 192,01840 € |











