
THVD2410VDRCR | |
|---|---|
DigiKey Part Number | 296-THVD2410VDRCRTR-ND - Tape & Reel (TR) 296-THVD2410VDRCRCT-ND - Cut Tape (CT) 296-THVD2410VDRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD2410VDRCR |
Description | IC TRANSCEIVER HALF 1/1 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THVD2410VDRCR Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-VFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-VSON (3x3) |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,86900 € | 28,69 € |
| 25 | 2,64160 € | 66,04 € |
| 100 | 2,39080 € | 239,08 € |
| 250 | 2,33804 € | 584,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,03955 € | 10.197,75 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |











