Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar

SN74HC273PW | |
|---|---|
DigiKey Part Number | 296-26476-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC273PW |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC273PW Models |
Category | Max Propagation Delay @ V, Max CL 46ns @ 6V, 150pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 36 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC273PWR | Texas Instruments | 29.245 | 296-8297-1-ND | 0,57000 € | Parametric Equivalent |
| SN74HC273PWT | Texas Instruments | 4.583 | 296-SN74HC273PWTCT-ND | 0,92000 € | Parametric Equivalent |
| MC74HC273ADTR2G | onsemi | 5.558 | MC74HC273ADTR2GOSCT-ND | 0,48000 € | Direct |
| 74HC273PW,118 | Nexperia USA Inc. | 2.380 | 1727-4013-1-ND | 0,27000 € | Similar |
| 74HC273PW-Q100J | Nexperia USA Inc. | 1.696 | 1727-74HC273PW-Q100JCT-ND | 0,36000 € | Similar |





